Add To Favorites
Product Overview
Digi-Key Part Number 497-13076-1-ND
Quantity Available 1,082
Can ship immediately
Manufacturer

Manufacturer Part Number

VNH7013XPTR-E

Description IC MOTOR DRIVER PAR 36POWERSSO
Expanded Description Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET PowerSSO-36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VNH7013XP-E
Other Related Documents VNH7013XP-E View All Specifications
Product Training Modules Motor Control with Automotive Smart Power
VIPower H-Bridges
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 7.3 mOhm LS, 5.7 mOhm HS
Current - Output / Channel 40A
Current - Peak Output -
Voltage - Supply 72V (Max)
Voltage - Load -
Operating Temperature -40°C ~ 175°C (TJ)
Features -
Fault Protection Over Temperature
Mounting Type Surface Mount
Package / Case 36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package PowerSSO-36
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13076-1

10:15:57 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 4.64
10 4.17000 41.70
100 3.41650 341.65
500 2.90836 1,454.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13076-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.38140
  • Digi-Reel® ? : 497-13076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,082 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : VNH7013XP-E-ND
  • Minimum Quantity: 1,225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.38140
Send Feedback