Add To Favorites
Product Overview
Digi-Key Part Number 497-11700-1-ND
Quantity Available 4,589
Can ship immediately
Manufacturer

Manufacturer Part Number

VND5E050JTR-E

Description IC SW M0-5 2CH 27A DGTL PWRSSO12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 19A
Rds On (Typ) 50 mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 12-LSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PowerSSO-12™
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-11700-1

07:00:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.42700 24.27
100 1.98840 198.84
500 1.69270 846.35
1,000 1.42758 1,427.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11700-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.33650
  • Digi-Reel® ? : 497-11700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,589 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : VND5E050J-E-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.33650
Send Feedback