• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-13069-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VND5E025BKTR-E

Description IC DRIVER HIGH SIDE 2CH PWRSSO24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets VND5E025BK-E
Other Related Documents VND5E025BK-E View All Specifications
Product Training Modules VIPower H-Bridges
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPower™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 43A
Rds On (Typ) 25 mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 24-BSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PowerSSO-24
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13069-6

21:04:38 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13069-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.76540
  • Cut Tape (CT) ? : 497-13069-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 930 - Immediate
  • Unit Price: 3.44000
  • Tube ? : VND5E025BK-E-ND
  • Minimum Quantity: 1,225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.76540
Send Feedback