Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-3301-1-ND
Quantity Available 7,428
Can ship immediately
Manufacturer

Manufacturer Part Number

VND3NV0413TR

Description MOSFET N-CH 40V 3.5A DPAK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VNx3NV04(-1)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series OMNIFET II™, VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 36V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3.5A
Rds On (Typ) 120 mOhm (Max)
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VND3NV04TR-E-ND VND3NV04TR-E STMicroelectronics Tape & Reel (TR) ? 0
0.63840 2,500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 497-3301-1

20:49:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.45800 14.58
100 1.13710 113.71
500 0.93936 469.68
1,000 0.74160 741.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3301-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.67200
  • Digi-Reel® ? : 497-3301-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback