Add To Favorites
Product Overview
Digi-Key Part Number 497-16371-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TSX7192IYST

Description IC OP AMP GP 8.5MHZ 8MINISO
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TSX7192
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2.4 V/µs
Gain Bandwidth Product 8.5MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 660µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
 
Additional Resources
Standard Package ? 1
Other Names 497-16371-1

02:32:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 2.50
10 2.24900 22.49
100 1.80780 180.78
500 1.48526 742.63
1,000 1.23064 1,230.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16371-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.11240
  • Digi-Reel® ? : 497-16371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback