Add To Favorites
Product Overview
Digi-Key Part Number 497-16530-1-ND
Quantity Available 2,975
Can ship immediately
Manufacturer

Manufacturer Part Number

TSX339IQ4T

Description IC COMPARATOR CMOS QUAD 16-QFN
Expanded Description Comparator CMOS Open Drain 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TSX339
Mfg Application Notes Introduction to Comparaters
Online Catalog Comparators - 4+ elements
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type CMOS
Number of Elements 4
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.7 V ~ 16 V
Voltage - Input Offset (Max) 5mV
Current - Input Bias (Max) 10pA
Current - Output (Typ) -
Current - Quiescent (Max) 13µA
CMRR, PSRR (Typ) 90dB CMRR, 90dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 16-VFQFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 497-16530-1

15:36:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.23400 12.34
100 0.96180 96.18
500 0.79454 397.27
1,000 0.62727 627.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16530-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.56840
  • Digi-Reel® ? : 497-16530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback