• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-10469-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSV911IYLT

Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSV91x(A)
Design Resources Development Tool Selector
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 4.5 V/µs
Gain Bandwidth Product 8MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 100µV
Current - Supply 820µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-10469-6

15:34:05 12/6/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10469-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.33930
Send Feedback