Add To Favorites
Product Overview
Digi-Key Part Number 497-13693-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TSV854IYPT

Description IC OPAMP GP 1.3MHZ RRO 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSV85x(A)
Other Related Documents TSV854 View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.7 V/µs
Gain Bandwidth Product 1.3MHz
-3db Bandwidth -
Current - Input Bias 27nA
Voltage - Input Offset 4mV
Current - Supply 130µA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 497-13693-1

10:24:52 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.18200 11.82
100 0.92150 92.15
500 0.76128 380.64
1,000 0.60101 601.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13693-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.54460
  • Digi-Reel® ? : 497-13693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback