Add To Favorites
Product Overview
Digi-Key Part Number 497-2333-1-ND
Quantity Available 5,651
Can ship immediately
Manufacturer

Manufacturer Part Number

TSM108IDT

Description IC REG CTRLR BUCK 14SOIC
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TSM108
Other Related Documents TSM108 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 9 V ~ 32 V
Frequency - Switching 100kHz
Duty Cycle (Max) 95%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-2333-1

23:47:22 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.45800 14.58
100 1.13710 113.71
500 0.93936 469.68
1,000 0.74160 741.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2333-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.67200
  • Digi-Reel® ? : 497-2333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,651 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-3073-5-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.60900
Send Feedback