Product Overview
Digi-Key Part Number 1026-TSM108IDT-CHP
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSM108IDT

Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSM108
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - DC DC Switching Controllers

Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 9 V ~ 32 V
Frequency - Switching 100kHz
Duty Cycle (Max) 95%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-2333-1-ND TSM108IDT STMicroelectronics Cut Tape (CT) ? 5,666 - Immediate
1.63000 1
497-2333-2-ND TSM108IDT STMicroelectronics Tape & Reel (TR) ? 5,000 - Immediate
0.67200 2,500
497-2333-6-ND TSM108IDT STMicroelectronics Digi-Reel® ? 5,666 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500

16:07:14 12/5/2016

Send Feedback