• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8158-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSH75CPT

Description IC OPAMP GP 65MHZ RRO 16TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSH70-75
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 118 V/µs
Gain Bandwidth Product 65MHz
-3db Bandwidth 100MHz
Current - Input Bias 6µA
Voltage - Input Offset 800µV
Current - Supply 9.8mA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 3 V ~ 12 V, ±1.5 V ~ 6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 497-8158-6

12:37:29 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8158-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.81405
  • Cut Tape (CT) ? : 497-8158-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,476 - Immediate
  • Unit Price: 1.83000
Send Feedback