Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8173-1-ND
Quantity Available 5,254
Can ship immediately
Manufacturer

Manufacturer Part Number

TSH341ILT

Description IC AMP VIDEO SGL 300MHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSH341
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications General Purpose
Output Type -
Number of Circuits 1
-3db Bandwidth 300MHz
Slew Rate 400 V/µs
Current - Supply 9.8mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 497-8173-1

03:15:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 2.49
10 2.23300 22.33
100 1.79460 179.46
500 1.47444 737.22
1,000 1.22168 1,221.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8173-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.10430
  • Digi-Reel® ? : 497-8173-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback