• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8172-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSH340ILT

Description IC BUFFER VID SGL 320MHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSH340
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Applications Buffer
Output Type -
Number of Circuits 1
-3db Bandwidth 320MHz
Slew Rate 780 V/µs
Current - Supply 9.8mA
Current - Output / Channel 87mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 497-8172-6

03:31:53 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8172-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.10430
Send Feedback