Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-4463-1-ND
Quantity Available 5,862
Can ship immediately
Manufacturer

Manufacturer Part Number

TSH310ILT

Description IC OPAMP CFA 230MHZ SOT23-5
Expanded Description Current Feedback Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSH310
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series OptimWatt™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 115 V/µs
Gain Bandwidth Product -
-3db Bandwidth 230MHz
Current - Input Bias 3.1µA
Voltage - Input Offset 1.7mV
Current - Supply 400µA
Current - Output / Channel 110mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 497-4463-1

13:09:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 2.94
10 2.63700 26.37
100 2.11930 211.93
500 1.74122 870.61
1,000 1.44272 1,442.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4463-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.30410
  • Digi-Reel® ? : 497-4463-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback