• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-6033-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSH173IDT

Description IC BUFFER TRIPLE VIDEO SD 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSH173
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Applications Buffer
Output Type -
Number of Circuits 3
-3db Bandwidth 8.2MHz
Slew Rate -
Current - Supply 7.4mA
Current - Output / Channel 38mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-6033-6

12:07:55 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6033-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.67620
Send Feedback