Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-10390-1-ND
Quantity Available 9,614
Can ship immediately
Manufacturer

Manufacturer Part Number

TSH114IDT

Description IC OPAMP CFA 100MHZ 14SO
Expanded Description Current Feedback Amplifier 4 Circuit 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSH11x
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Current Feedback
Number of Circuits 4
Output Type -
Slew Rate 450 V/µs
Gain Bandwidth Product -
-3db Bandwidth 100MHz
Current - Input Bias 3µA
Voltage - Input Offset 900µV
Current - Supply 4mA
Current - Output / Channel 47mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-10390-1

10:22:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.25800 12.58
100 0.98080 98.08
500 0.81020 405.10
1,000 0.63963 639.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10390-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.57960
  • Digi-Reel® ? : 497-10390-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback