• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-10275-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSC101CIYLT

Description IC OPAMP CUR SENS 450KHZ SOT23-5
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSC101
Other Related Documents TSC101 View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.9 V/µs
Gain Bandwidth Product -
-3db Bandwidth 450kHz
Current - Input Bias 5.5µA
Voltage - Input Offset 200µV
Current - Supply 165µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-10275-6

15:59:53 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10275-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.89910
  • Cut Tape (CT) ? : 497-10275-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,289 - Immediate
  • Unit Price: 2.02000
Send Feedback