• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-10269-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS972IYDT

Description IC OPAMP GP 12MHZ RRO 8SO
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS97x
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4 V/µs
Gain Bandwidth Product 12MHz
-3db Bandwidth -
Current - Input Bias 200nA
Voltage - Input Offset 1mV
Current - Supply 2mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V, ±1.35 V ~ 5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-10269-6

21:05:25 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-10269-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,525 - Immediate
  • Unit Price: 1.14000
Send Feedback