• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-10266-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS952IYPT

Description IC OPAMP GP 3MHZ RRO 8TSSOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS951,52,54
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 35nA
Voltage - Input Offset 6mV
Current - Supply 950µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 497-10266-6

00:02:28 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-10266-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,991 - Immediate
  • Unit Price: 1.44000
Send Feedback