Add To Favorites
Product Overview
Digi-Key Part Number 497-15708-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TS951RIYLT

Description IC OP AMP REAL RRIO SOT-23-5
Expanded Description IC OP AMP REAL RRIO SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TS951,52,54
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits -
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 35nA
Voltage - Input Offset 6mV
Current - Supply 950µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 497-15708-1

07:14:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.02100 10.21
100 0.79600 79.60
500 0.65756 328.78
1,000 0.51912 519.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15708-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.47040
  • Digi-Reel® ? : 497-15708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback