Add To Favorites
Product Overview
Digi-Key Part Number 497-8147-1-ND
Quantity Available 8,072
Can ship immediately
Manufacturer

Manufacturer Part Number

TS944IDT

Description IC OPAMP GP 10KHZ RRO 14SO
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS941x(A,B)
Other Related Documents TS944 View All Specifications
TS944 View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.0045 V/µs
Gain Bandwidth Product 10kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 10mV
Current - Supply 1.2µA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 10 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-8147-1

14:13:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.47400 14.74
100 1.18470 118.47
500 0.97336 486.68
1,000 0.80649 806.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8147-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.72900
  • Digi-Reel® ? : 497-8147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback