• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-8146-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS944AIDT

Description IC OPAMP GP 10KHZ RRO 14SO
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS941x(A,B)
Other Related Documents TS944A View All Specifications
TS944A View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.0045 V/µs
Gain Bandwidth Product 10kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 5mV
Current - Supply 1.2µA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 10 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-8146-6

01:28:23 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8146-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.84375
  • Cut Tape (CT) ? : 497-8146-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 753 - Immediate
  • Unit Price: 1.90000
Send Feedback