• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-5268-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS4956EIJT

Description IC AMP AUDIO 1W MONO 18FLIPCHIP
Expanded Description Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class AB 18-FlipChip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS4956
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Class AB
Output Type 1-Channel (Mono) with Mono and Stereo Headphones
Max Output Power x Channels @ Load 1W x 1 @ 8 Ohm; 43mW x 2 @ 32 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features Depop, Differential Inputs, I²C, Shutdown, Standby, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 18-FlipChip
Package / Case 18-UFBGA, FCBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-5268-6

22:39:47 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5268-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.25580
  • Cut Tape (CT) ? : 497-5268-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,492 - Immediate
  • Unit Price: 2.94000
Send Feedback