Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-5268-1-ND
Quantity Available 3,492
Can ship immediately
Manufacturer

Manufacturer Part Number

TS4956EIJT

Description IC AMP AUDIO 1W MONO 18FLIPCHIP
Expanded Description Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class AB 18-FlipChip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS4956
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Class AB
Output Type 1-Channel (Mono) with Mono and Stereo Headphones
Max Output Power x Channels @ Load 1W x 1 @ 8 Ohm; 43mW x 2 @ 32 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features Depop, Differential Inputs, I²C, Shutdown, Standby, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 18-FlipChip
Package / Case 18-UFBGA, FCBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-5268-1

18:26:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 2.94
10 2.63700 26.37
100 2.11930 211.93
500 1.74122 870.61
1,000 1.44272 1,442.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5268-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.25580
Send Feedback