• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8111-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS486IQT

Description IC AMP AUDIO PWR .108W STER 8DFN
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS486/7
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 108mW x 2 @ 16 Ohm
Voltage - Supply 2 V ~ 5.5 V
Features Depop, Short-Circuit Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-DFN (3x3)
Package / Case 8-VFDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 497-8111-6

07:49:26 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8111-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34075
  • Cut Tape (CT) ? : 497-8111-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,973 - Immediate
  • Unit Price: 0.91000
Send Feedback