• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-2289-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS486IDT

Description IC AMP AUDIO PWR .108W AB 8SOIC
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS486/7
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 108mW x 2 @ 16 Ohm
Voltage - Supply 2 V ~ 5.5 V
Features Depop, Short-Circuit Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-TS486IDT-CHP TS486IDT STMicroelectronics Tape & Reel (TR) ? 2,500 - Immediate
0.13392 2,500
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-2289-6

21:23:13 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2289-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.31320
  • Cut Tape (CT) ? : 497-2289-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 71 - Immediate
  • Unit Price: 0.83000
  • Tube ? : 497-3041-5-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 205 - Immediate
  • Unit Price: 0.58660
Send Feedback