Add To Favorites
Product Overview
Digi-Key Part Number 1026-TS486IDT-CHP
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TS486IDT

Description IC AMP AUDIO PWR .108W AB 8SOIC
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS486/7
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 108mW x 2 @ 16 Ohm
Voltage - Supply 2 V ~ 5.5 V
Features Depop, Short-Circuit Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-2289-1-ND TS486IDT STMicroelectronics Cut Tape (CT) ? 71 - Immediate
0.83000 1  Non-Stock ?
497-2289-2-ND TS486IDT STMicroelectronics Tape & Reel (TR) ? 7,500 - Immediate
0.31320 2,500  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500

22:22:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.13392 334.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback