Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-13065-1-ND
Quantity Available 4,968
Can ship immediately
Manufacturer

Manufacturer Part Number

TS4621MLEIJT

Description IC AMP STEREO HDPH G 16FLIPCHIP
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-Flipchip (1.65x1.65)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS4621ML
Other Related Documents TS4621ML View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Class G
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 2.3 V ~ 4.8 V
Features Depop, Differential Inputs, I²C, Short-Circuit and Thermal Protection, Standby, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-Flipchip (1.65x1.65)
Package / Case 16-WFBGA, FCBGA
 
Additional Resources
Standard Package ? 1
Other Names 497-13065-1

11:26:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.40600 14.06
100 1.12990 112.99
500 0.92828 464.14
1,000 0.76915 769.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13065-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.66950
Send Feedback