• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-8193-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS4040DILT-2.5

Description IC VREF SHUNT 2.5V SOT23-3
Expanded Description Shunt Voltage Reference IC ±1% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS4040
Other Related Documents TS4040 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 70µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 497-8193-6

05:54:11 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8193-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23635
  • Cut Tape (CT) ? : 497-8193-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,908 - Immediate
  • Unit Price: 0.63000
Send Feedback