• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8091-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS27M4IPT

Description IC OPAMP GP 1MHZ 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS27M4C,I,M
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.6 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1.1mV
Current - Supply 150µA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 3 V ~ 16 V, ±1.5 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 497-8091-6

06:43:34 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8091-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.86535
  • Cut Tape (CT) ? : 497-8091-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,178 - Immediate
  • Unit Price: 1.95000
Send Feedback