Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-8091-1-ND
Quantity Available 678
Can ship immediately
Manufacturer

Manufacturer Part Number

TS27M4IPT

Description IC OPAMP GP 1MHZ 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS27M4C,I,M
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.6 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1.1mV
Current - Supply 150µA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 3 V ~ 16 V, ±1.5 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 497-8091-1

11:14:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.75000 17.50
100 1.40630 140.63
500 1.15540 577.70
1,000 0.95733 957.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8091-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.86535
Send Feedback