Add To Favorites
Product Overview
Digi-Key Part Number 1026-TS27M2IN-CHP
Quantity Available 1,892
Can ship immediately
Manufacturer

Manufacturer Part Number

TS27M2IN

Description IC OPAMP GP 1MHZ 8DIP
Expanded Description General Purpose Amplifier 2 Circuit 8-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS27M2(A,B)
Other Related Documents TS27M2 View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1.1mV
Current - Supply 150µA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 3 V ~ 16 V, ±1.5 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-2260-5-ND TS27M2IN STMicroelectronics Tube ? 1,463 - Immediate
0.67620 2,000  Non-Stock ?
Additional Resources
Standard Package ? 1

07:37:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.63800 6.38
100 0.48880 48.88
500 0.38640 193.20
1,000 0.30912 309.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback