• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8073-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS1872IST

Description IC OPAMP GP 1.8MHZ RRO 8MINISO
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS187x(A)
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.6 V/µs
Gain Bandwidth Product 1.8MHz
-3db Bandwidth -
Current - Input Bias 70nA
Voltage - Input Offset 100µV
Current - Supply 500µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
 
Additional Resources
Standard Package ? 1
Other Names 497-8073-6

17:21:54 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8073-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.47320
  • Cut Tape (CT) ? : 497-8073-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,254 - Immediate
  • Unit Price: 1.15000
Send Feedback