• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-4531-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS1851AILT

Description IC OPAMP GP 630KHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS185x(A)
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.25 V/µs
Gain Bandwidth Product 630kHz
-3db Bandwidth -
Current - Input Bias 16nA
Voltage - Input Offset 1mV
Current - Supply 162µA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-4531-6

22:29:18 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4531-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.50260
  • Cut Tape (CT) ? : 497-4531-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,094 - Immediate
  • Unit Price: 1.22000
Send Feedback