Add To Favorites
Product Overview
Digi-Key Part Number 497-15288-1-ND
Quantity Available 7,975
Can ship immediately
Manufacturer

Manufacturer Part Number

TS110-8A1-AP

Description SCR 800V 1.25A 10MA TO-92
Expanded Description SCR 800V 1.25A Sensitive Gate Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TS110-8
Online Catalog Sensitive Gate SCRs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 100µA
Voltage - On State (Vtm) (Max) 1.6V
Current - On State (It (AV)) (Max) 800mA
Current - On State (It (RMS)) (Max) 1.25A
Current - Hold (Ih) (Max) 12mA
Current - Off State (Max) 1µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 20A, 21A
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
 
Additional Resources
Standard Package ? 1
Other Names 497-15288-1

08:51:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.58800 5.88
100 0.45080 45.08
500 0.35638 178.19
1,000 0.28510 285.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-15288-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.25085
  • Bulk ? : 497-15262-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,704 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.65000
Send Feedback