• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-10231-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TL082IYDT

Description IC OPAMP JFET 4MHZ 8SO
Expanded Description J-FET Amplifier 2 Circuit 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TL082(A,B)
Other Related Documents TL082 View All Specifications
TL082 View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 16 V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth -
Current - Input Bias 20pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 6 V ~ 36 V, ±3 V ~ 18 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-10231-6

20:44:36 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10231-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.21235
  • Cut Tape (CT) ? : 497-10231-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,162 - Immediate
  • Unit Price: 0.62000
Send Feedback