• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-2207-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TL081ACDT

Description IC OPAMP JFET 4MHZ 8SO
Expanded Description J-FET Amplifier 1 Circuit 8-SO
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TL081
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Amplifier Type J-FET
Number of Circuits 1
Output Type -
Slew Rate 16 V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth -
Current - Input Bias 20pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 6 V ~ 36 V, ±3 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-2207-6

01:26:30 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2207-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.15950
  • Cut Tape (CT) ? : 497-2207-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,497 - Immediate
  • Unit Price: 0.50000
Send Feedback