Add To Favorites
Product Overview
Digi-Key Part Number 497-2182-5-ND
Quantity Available 357
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA7561

Description IC AMP AUDIO 60W AB 25FLEXIWATT
Expanded Description Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TDA7561
Other Related Documents TDA7561 View All Specifications
Design Resources Development Tool Selector
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Type Class AB
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 60W x 4 @ 2 Ohm
Voltage - Supply 8 V ~ 18 V
Features I²C, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Through Hole
Operating Temperature -55°C ~ 150°C (TJ)
Supplier Device Package 25-Flexiwatt (Vertical)
Package / Case 25-Flexiwatt (Formed Leads)
 
Additional Resources
Standard Package ? 17
Other Names 497-2182-5

06:36:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.69000 8.69
10 7.84800 78.48
100 6.49700 649.70
500 5.65750 2,828.75
1,000 4.92750 4,927.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback