Add To Favorites
Product Overview
Digi-Key Part Number 497-8870-1-ND
Quantity Available 1,623
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA7468D13TR

Description IC PROCESSOR AUDIO DGTL 28-SOIC
Expanded Description Audio Audio Tone Processor 2 Channel 28-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TDA7468
Other Related Documents TDA7468 View All Specifications
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Tone Processor
Applications Consumer Audio
Number of Channels 2
Interface I²C
Voltage - Supply 5 V ~ 10 V
Operating Temperature 0°C ~ 70°C (TA)
Specifications ALC Surround
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8870-1

14:53:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 2.90
10 2.60100 26.01
100 2.13100 213.10
500 1.81410 907.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8870-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.48540
  • Digi-Reel® ? : 497-8870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback