• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8868-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TDA7297D13TR

Description IC AMP AUDIO 10W STER POWERSO20
Expanded Description Amplifier IC 2-Channel (Stereo) Class AB PowerSO-20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TDA7297D
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 10W x 2 @ 8 Ohm
Voltage - Supply 6.5 V ~ 18 V
Features Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package PowerSO-20
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 497-8868-6

02:02:39 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8868-2-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 600 - Immediate
  • Unit Price: 3.28680
  • Cut Tape (CT) ? : 497-8868-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 433 - Immediate
  • Unit Price: 5.40000
Send Feedback