Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-3668-1-ND
Quantity Available 10,975
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA7233D013TR

Description IC AMP AUDIO PWR 1.9W MONO 8SOIC
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TDA7233/D
Other Related Documents TDA7233 View All Specifications
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.9W x 1 @ 8 Ohm
Voltage - Supply 1.8 V ~ 15 V
Features Mute, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 150°C (TJ)
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3668-1

19:13:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.86000 8.60
100 0.67040 67.04
500 0.55384 276.92
1,000 0.43724 437.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3668-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.39620
  • Digi-Reel® ? : 497-3668-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback