Add To Favorites
  • Obsolete item.
  • Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Product Overview
Digi-Key Part Number 1026-STV200N55F3-CHP
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

STV200N55F3

Description MOSFET N-CH 55V 200A POWERSO-10
Expanded Description N-Channel 55V 200A (Tc) 300W (Tc) Surface Mount 10-PowerSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STV200N55F3
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 200A (Tc)
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6800pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 2.5 mOhm @ 75A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-PowerSO
Package / Case PowerSO-10 Exposed Bottom Pad
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-7028-2-ND STV200N55F3 STMicroelectronics Tape & Reel (TR) ? 1,200 - Immediate
3.98400 600  Non-Stock ?
497-7028-1-ND STV200N55F3 STMicroelectronics Cut Tape (CT) ? 535 - Immediate
6.55000 1  Non-Stock ?
Additional Resources
Standard Package ? 600

10:50:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.59360 956.16
1,200 1.44000 1,728.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback