• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-10971-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STTH2R02UY

Description DIODE GEN PURP 200V 2A SMB
Expanded Description Diode Standard 200V 2A Surface Mount SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STTH2R02-Y
Other Related Documents STTH2R02-Y View All Specifications
Product Training Modules Automotive Grade Transistors and Discretes
Featured Product Automotive-Grade Rectifiers
PCN Assembly/Origin Assembly Site Add 7/Feb/2017
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Q Automotive
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 3µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction 175°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 497-10971-6

20:53:16 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10971-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.37800
  • Cut Tape (CT) ? : 497-10971-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 181 - Immediate
  • Unit Price: 0.92000
Send Feedback