• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-7027-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STS14N3LLH5

Description MOSFET N-CH 30V 14A 8SOIC
Expanded Description N-Channel 30V 14A (Tc) 2.7W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STS14N3LLH5
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ V
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 14A (Tc)
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 25V
FET Feature -
Power Dissipation (Max) 2.7W (Tc)
Rds On (Max) @ Id, Vgs 6 mOhm @ 7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-7027-6

08:22:34 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7027-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.70875
  • Cut Tape (CT) ? : 497-7027-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,450 - Immediate
  • Unit Price: 1.60000
Send Feedback