Add To Favorites
  • Obsolete item.
  • Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Product Overview
Digi-Key Part Number 1026-STS14N3LLH5-CHP
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

STS14N3LLH5

Description MOSFET N-CH 30V 14A 8SOIC
Expanded Description N-Channel 30V 14A (Tc) 2.7W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STS14N3LLH5
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ V
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 14A (Tc)
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 25V
FET Feature -
Power Dissipation (Max) 2.7W (Tc)
Rds On (Max) @ Id, Vgs 6 mOhm @ 7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-7027-2-ND STS14N3LLH5 STMicroelectronics Tape & Reel (TR) ? 5,000 - Immediate
0.70875 2,500  Non-Stock ?
497-7027-1-ND STS14N3LLH5 STMicroelectronics Cut Tape (CT) ? 2,450 - Immediate
1.60000 1  Non-Stock ?
Additional Resources
Standard Package ? 2,500

03:13:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.31500 787.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback