Add To Favorites
Product Overview
Digi-Key Part Number 497-16119-5-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

STNRG288A

Description DIGITAL CONTROLLER FOR POWER CON
Expanded Description PWM Generator PMIC 28-TSSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets STNRGzzzA
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Applications PWM Generator
Current - Supply 100mA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 50
Other Names 497-16119-5

02:22:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.16000 4.16
10 3.73200 37.32
100 3.05760 305.76
500 2.60288 1,301.44
1,000 2.19520 2,195.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback