Add To Favorites
Product Overview
Digi-Key Part Number 497-5190-1-ND
Quantity Available 7,916
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6720TGWB6F

Description Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets STM6717-20, STM6777-80
Other Related Documents STM6720 View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Supervisors

Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.11V, 3.075V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 497-5190-1

04:51:58 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.76900 7.69
100 0.59940 59.94
500 0.49512 247.56
1,000 0.39089 390.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5190-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.35420
  • Digi-Reel® ? : 497-5190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback