Add To Favorites
Product Overview
Digi-Key Part Number 497-13248-1-ND
Quantity Available 6,818
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6524AUABDL6F

Description IC SMART RESET 6UDFN
Expanded Description Supervisor Open Drain or Open Collector 6-UDFN (1.6x1.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STM6524
Other Related Documents STM6524 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Smart Reset™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reset Timer
Number of Voltages Monitored -
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 240 ms Minimum
Voltage - Threshold -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1.6x1.3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13248-1

02:41:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.50600 5.06
100 0.38830 38.83
500 0.30694 153.47
1,000 0.24555 245.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13248-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.23095
  • Digi-Reel® ? : 497-13248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback