Add To Favorites
Product Overview
Digi-Key Part Number 497-15940-5-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

STLUX285A

Description IC DIGITAL CTLR PWM 28TSSOP
Expanded Description Lighting PMIC 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets STLUX
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Applications Lighting
Current - Supply -
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 50
Other Names 497-15940-5
STLUX285A-ND

01:13:13 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.57000 35.70
100 2.92500 292.50
500 2.49000 1,245.00
1,000 2.10000 2,100.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : STLUX285ATR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.99500
Send Feedback