• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-4115-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STL8NH3LL

Description MOSFET N-CH 30V 8A PWRFLAT3.3SQ
Expanded Description N-Channel 30V 8A (Tc) 2W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STL8NH3LL
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 965pF @ 25V
FET Feature -
Power Dissipation (Max) 2W (Ta), 50W (Tc)
Rds On (Max) @ Id, Vgs 15 mOhm @ 4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (3.3x3.3)
Package / Case 8-PowerVDFN
 
Additional Resources
Standard Package ? 1
Other Names 497-4115-6

11:31:29 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4115-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.61740
  • Cut Tape (CT) ? : 497-4115-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14,428 - Immediate
  • Unit Price: 1.50000
Send Feedback